The LT6552CDD#TR is a single-channel amplifier from Analog Devices with a -3db bandwidth of 75MHz. It operates with a supply current of 14mA and a quiescent current of 13.5mA. The device is available in a surface mount DFN package with a quantity of 2500 units per reel. The LT6552CDD#TR is not RoHS compliant due to the presence of lead.
Analog Devices LT6552CDD#TR technical specifications.
| -3db Bandwidth | 75MHz |
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 13.5mA |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.