The LT6552CDD#TRPBF is a bipolar op-amp with a -3db bandwidth of 75MHz. It is packaged in a DFN package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. The op-amp has a common mode rejection ratio of 58dB and a power supply rejection ratio of 48dB. It draws an operating supply current of 14mA and a quiescent current of 13.5mA, with an output current per channel of 70mA.
Analog Devices LT6552CDD#TRPBF technical specifications.
| -3db Bandwidth | 75MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 20mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 13.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.