Single-channel video amplifier IC featuring a 75MHz -3dB bandwidth and 600V/µs slew rate. This bipolar technology component operates from a 3V to 12.6V supply range, with a typical operating supply voltage of 12V and 70mA output current. It offers a 58dB Common Mode Rejection Ratio and 48dB Power Supply Rejection Ratio, with an input bias current of 50µA and input offset voltage of 20mV. Packaged in a lead-free SOIC case, it functions within an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT6552CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 75MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 58dB |
| Height | 1.48mm |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 75MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 12V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 13.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6552CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
