LT6552 - 3.3V Single Supply Video Difference Amplifier
Analog Devices LT6552CS8#TR technical specifications.
| -3db Bandwidth | 75MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 75MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 13.5mA |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
No datasheet is available for this part.