The LT6552CS8#TRPBF is a single-channel BIPOLAR operational amplifier with a bandwidth of 75MHz. It features a common mode rejection ratio of 58dB and an input bias current of 50uA. The device operates over a temperature range of 0°C to 70°C and is available in a SOIC package. It is RoHS compliant and has a slew rate of 600V/µs.
Sign in to ask questions about the Analog Devices LT6552CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6552CS8#TRPBF technical specifications.
| -3db Bandwidth | 75MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 75MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 13.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6552CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
