
The LT6552IDD is a surface mount audio amplifier with a -3db bandwidth of 75MHz and an output current of 70mA. It operates over a temperature range of -40°C to 85°C and has a slew rate of 600V/µs. The device is packaged in a DFN package and is suitable for use in audio applications. It has a common mode rejection ratio of 58dB and an input bias current of 50uA. The LT6552IDD is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT6552IDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6552IDD technical specifications.
| -3db Bandwidth | 75MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 70mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6552IDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
