
Single-channel, high-speed video amplifier IC featuring a 75MHz -3dB bandwidth and 600V/µs slew rate. Operates from a 3V to 12.6V supply with a typical 14mA operating supply current. Offers 58dB common mode rejection ratio and 48dB power supply rejection ratio. Packaged in a surface-mount DFN for efficient integration.
Sign in to ask questions about the Analog Devices LT6552IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6552IDD#PBF technical specifications.
| -3db Bandwidth | 75MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 70mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Quiescent Current | 13.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6552IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
