The LT6552IDD#TR is a general purpose amplifier from Analog Devices with a -3db bandwidth of 75MHz and an output current per channel of 70mA. It is available in a DFN package and is designed for surface mount applications. The device operates with an operating supply current of 14mA and features a slew rate of 600V/µs.
Analog Devices LT6552IDD#TR technical specifications.
| -3db Bandwidth | 75MHz |
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.