The LT6552IDD#TRPBF is a general purpose op-amp with a -3db bandwidth of 75MHz and a power supply rejection ratio of 48dB. It features a slew rate of 600V/µs and is available in a DFN package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LT6552IDD#TRPBF technical specifications.
| -3db Bandwidth | 75MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.