
Triple video amplifier featuring a 650MHz -3dB bandwidth and a 2500V/µs slew rate. Designed for surface mount applications in an SSOP package, this integrated circuit operates with a dual supply voltage range of 2.25V to 6V, or a single supply from 4.5V to 12V. It offers 70mA output current per channel and a typical operating supply current of 8mA. The component boasts a 56dB PSRR and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT6553CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6553CGN#PBF technical specifications.
| -3db Bandwidth | 650MHz |
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 9V |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6553CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
