
The LT6553IGN is a 3-channel audio amplifier with a -3db bandwidth of 650MHz and a power supply rejection ratio of 56dB. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SSOP package. The amplifier has an input bias current of 50uA and an input offset voltage of 10mV. It can supply up to 70mA of current per channel and has a slew rate of 2500V/µs.
Analog Devices LT6553IGN technical specifications.
| -3db Bandwidth | 650MHz |
| Package/Case | SSOP |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | No |
| Slew Rate | 2500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6553IGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
