
Triple video amplifier IC with a 650MHz -3dB bandwidth and 2500V/µs slew rate. Features a 16-pin SSOP surface mount package, supporting dual supply voltages from 2.25V to 6V, with a maximum single supply voltage of 12V. Offers 70mA output current per channel and operates with a typical supply current of 8mA. Designed for a wide operating temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is ideal for high-speed video applications.
Sign in to ask questions about the Analog Devices LT6553IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6553IGN#PBF technical specifications.
| -3db Bandwidth | 650MHz |
| Package/Case | SSOP |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 33mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6553IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
