The LT6553IGN#TR is a 3-channel op-amp from Analog Devices with a bandwidth of 650MHz and an output current per channel of 70mA. It is available in a surface mount SSOP package. The device has an operating supply current of 8mA and a slew rate of 2500V/µs. The LT6553IGN#TR is not RoHS compliant and contains lead.
Analog Devices LT6553IGN#TR technical specifications.
| -3db Bandwidth | 650MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2500V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.