
The LT6553IGN#TRPBF is a 3-channel ultra-low-noise operational amplifier from Analog Devices, featuring a -3db bandwidth of 650MHz. It is packaged in a surface-mount SSOP package and operates over a temperature range of -40°C to 85°C. With an input bias current of 50uA and an input offset voltage of 10mV, this op-amp is suitable for a variety of applications requiring high precision and low noise. It is also RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT6553IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6553IGN#TRPBF technical specifications.
| -3db Bandwidth | 650MHz |
| Package/Case | SSOP |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6553IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
