The LT6554CGN is a 3-channel buffer amplifier from Analog Devices, featuring a -3db bandwidth of 650MHz and an operating supply current of 8mA. It is packaged in a surface-mount SSOP package. The device is capable of delivering an output current of up to 70mA per channel. The LT6554CGN is available in a package quantity of 100, packaged in rail/Tube. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT6554CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 650MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 2500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6554CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
