
The LT6554CGN#PBF is a 3-channel op-amp from Analog Devices with a -3db bandwidth of 650MHz. It operates over a supply voltage range of 4.5V to 12V and has an operating temperature range of 0°C to 70°C. The device is packaged in a lead-free SSOP package and is RoHS compliant. It draws an operating current of 8mA and can supply up to 70mA of output current per channel.
Sign in to ask questions about the Analog Devices LT6554CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6554CGN#PBF technical specifications.
| -3db Bandwidth | 650MHz |
| Package/Case | SSOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 8mA |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6554CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
