The LT6554CGN#TR is a 3-channel amplifier from Analog Devices with a -3db bandwidth of 650MHz. It is available in a surface mount SSOP package and is not RoHS compliant due to containing lead. The device operates with an 8mA supply current and can provide up to 70mA of output current per channel. The slew rate is 2500V/µs.
Analog Devices LT6554CGN#TR technical specifications.
| -3db Bandwidth | 650MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2500V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.