
The LT6554IGN is a 3-channel buffer amplifier from Analog Devices, featuring a -3db bandwidth of 650MHz and an operating supply current of 8mA. It is packaged in a surface-mount SSOP package and is available in quantities of 100. The device is not RoHS compliant due to the presence of lead. It has a slew rate of 2500V/µs and an output current per channel of 70mA.
Sign in to ask questions about the Analog Devices LT6554IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6554IGN technical specifications.
| -3db Bandwidth | 650MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 2500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6554IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.