
The LT6554IGN#PBF is a 3-channel op-amp with a -3db bandwidth of 650MHz. It is available in an SSOP package and is lead free. The device operates with a maximum supply voltage of 12V and a minimum supply voltage of 4.5V. The op-amp can handle an operating supply current of 8mA and an output current per channel of 70mA. The LT6554IGN#PBF is RoHS compliant and is packaged in a rail/tube format with 100 units per package.
Sign in to ask questions about the Analog Devices LT6554IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6554IGN#PBF technical specifications.
| -3db Bandwidth | 650MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6554IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
