
The LT6554IGN#TRPBF is a 3-channel op-amp from Analog Devices with a -3db bandwidth of 650MHz and an output current per channel of 70mA. It is packaged in a lead-free SSOP package and is suitable for surface mount applications. The device operates at an operating supply current of 8mA and features a slew rate of 2500V/µs. The LT6554IGN#TRPBF is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LT6554IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6554IGN#TRPBF technical specifications.
| -3db Bandwidth | 650MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6554IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.