
The LT6555CGN#PBF is a 3-channel multiplexer from Analog Devices, featuring a bandwidth of 650MHz and a nominal gain bandwidth product of 650MHz. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SSOP package. The device requires a dual supply voltage, with a maximum supply voltage of 12.6V and a minimum supply voltage of 4.5V. It consumes a supply current of 9mA and has a slew rate of 2200V/µs.
Sign in to ask questions about the Analog Devices LT6555CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6555CGN#PBF technical specifications.
| Bandwidth | 650MHz |
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 650MHz |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| Supply Current | 9mA |
| Supply Type | Dual |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6555CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
