
The LT6555CGN#TRPBF is a dual 3-channel multiplexer from Analog Devices with a nominal gain bandwidth product of 650MHz and an input offset voltage of 5mV. It operates over a temperature range of -40°C to 85°C and is supplied with a dual power source. The device is packaged in a SSOP package and is available in quantities of 2500 on tape and reel. The LT6555CGN#TRPBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT6555CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6555CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 5mV |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 650MHz |
| Number of Channels | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6555CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.