
The LT6555CUF#PBF is a 3-channel multiplexer with a nominal gain bandwidth product of 650MHz, operating over a supply voltage range of 4.5V to 12.6V. It is packaged in a QFN package with dimensions of 4mm x 4mm x 0.75mm. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices LT6555CUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6555CUF#PBF technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Input Offset Voltage (Vos) | 5mV |
| Length | 4mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 650MHz |
| Number of Channels | 3 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| Supply Type | Dual |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6555CUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
