The LT6555CUF#TRPBF is a 3-channel op-amp from Analog Devices with a nominal gain bandwidth product of 650MHz. It operates on a dual supply voltage range of 4.5V to 12.6V and features an input offset voltage of 5mV. This device is packaged in a QFN package and is compliant with RoHS regulations. It is designed to operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT6555CUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6555CUF#TRPBF technical specifications.
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 5mV |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 650MHz |
| Number of Channels | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6555CUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.