Video Multiplexer, 3 Func, 1 Channel, BIPolar, PDSO24
Analog Devices LT6555IGN technical specifications.
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 5mV |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 650MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| RoHS Compliant | No |
| Slew Rate | 2200V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.