
The LT6555IGN#PBF is a dual 650MHz 3-channel multiplexer from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in an SSOP package. The device has a nominal gain bandwidth product of 650MHz and a slew rate of 2200V/μs. It is RoHS compliant and not Reach SVHC compliant. The LT6555IGN#PBF is a dual supply type device with a maximum supply voltage of 12.6V and a minimum supply voltage of 4.5V.
Sign in to ask questions about the Analog Devices LT6555IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6555IGN#PBF technical specifications.
| Bandwidth | 650MHz |
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 5mV |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 650MHz |
| Number of Channels | 3 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6555IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
