IC VIDEO MULTIPLEXER 2X1 24SSOP
Analog Devices LT6555IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 5mV |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 650MHz |
| Number of Channels | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.