
The LT6555IUF#PBF is a 3-channel dual-supply multiplexer from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a nominal gain bandwidth product of 650MHz. The device is RoHS compliant and has a slew rate of 2200V/µs. It is packaged in a rail/Tube package with 91 units per package. The LT6555IUF#PBF is suitable for use in applications where a high degree of precision and reliability are required.
Sign in to ask questions about the Analog Devices LT6555IUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6555IUF#PBF technical specifications.
| Input Offset Voltage (Vos) | 5mV |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 650MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6555IUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
