The LT6556CUF is a 3-channel multiplexer from Analog Devices, packaged in a QFN EP package. It operates over a supply voltage range of 4.5 to 12.6V and features a nominal gain bandwidth product of 750MHz. The device has a slew rate of 2100V/µs and an input offset voltage of 18mV. The LT6556CUF is not RoHS compliant.
Analog Devices LT6556CUF technical specifications.
| Package/Case | QFN EP |
| Input Offset Voltage (Vos) | 18mV |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 750MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| RoHS Compliant | No |
| Slew Rate | 2100V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.