
The LT6556IUF#PBF is a 3-channel dual-supply op-amp with a nominal gain bandwidth product of 750MHz. It operates over a temperature range of -40°C to 85°C and is available in a lead-free QFN package. The op-amp has an input offset voltage of 18mV and a slew rate of 2100V/µs. It is RoHS compliant and suitable for use in applications where a high-speed, low-offset voltage is required.
Sign in to ask questions about the Analog Devices LT6556IUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6556IUF#PBF technical specifications.
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 18mV |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 750MHz |
| Number of Channels | 3 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2100V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6556IUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
