
The LT6557CDHC#PBF is a dual op-amp from Analog Devices with a -3db bandwidth of 500MHz. It operates from a dual supply voltage of 2.5V to 3.3V and a maximum supply voltage of 7.5V. The device is packaged in a DFN package and is mounted using surface mount techniques. It consumes an operating supply current of 22.5mA and has an output current per channel of 70mA. The LT6557CDHC#PBF is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LT6557CDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6557CDHC#PBF technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | DFN |
| Dual Supply Voltage | 3V |
| Max Dual Supply Voltage | 3.3V |
| Min Dual Supply Voltage | 2.5V |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 22.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 70mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6557CDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.