The LT6557CGN is a 3-channel audio amplifier from Analog Devices. It features a nominal gain bandwidth product of 500MHz and an input offset voltage of 12mV. The amplifier operates within a supply voltage range of 3V to 7.5V. It is available in an SSOP package type. The LT6557CGN is not RoHS compliant.
Analog Devices LT6557CGN technical specifications.
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 12mV |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 500MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| RoHS Compliant | No |
| Slew Rate | 2200V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.