
The LT6557IDHC#PBF is a dual 500MHz 3-channel amplifier from Analog Devices. It operates from a dual supply voltage of 2.5V to 3.3V and has an output current per channel of 70mA. The device is packaged in a DFN package and is RoHS compliant. It can operate at a maximum supply voltage of 7.5V and has an operating supply current of 22.5mA. The LT6557IDHC#PBF is suitable for high-frequency applications.
Sign in to ask questions about the Analog Devices LT6557IDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6557IDHC#PBF technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | DFN |
| Dual Supply Voltage | 3V |
| Max Dual Supply Voltage | 3.3V |
| Min Dual Supply Voltage | 2.5V |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 22.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 70mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6557IDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.