
The LT6557IDHC#TRPBF is a dual 500MHz 3-channel amplifier from Analog Devices. It operates from a dual supply voltage of 2.5V to 3.3V and a maximum supply voltage of 7.5V. The device is surface mount and packaged in a DFN package. It is RoHS compliant and has an operating supply current of 22.5mA. The amplifier has an output current per channel of 70mA and a slew rate of 2200V/µs.
Analog Devices LT6557IDHC#TRPBF technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | DFN |
| Dual Supply Voltage | 3V |
| Max Dual Supply Voltage | 3.3V |
| Min Dual Supply Voltage | 2.5V |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 22.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
