The LT6557IGN is an industrial-grade audio amplifier IC from Analog Devices, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-PDSO-G16. The device measures 3.899mm in width and 4.8895mm in length, with a pin count of 16 and a temperature grade of industrial. It operates within a supply voltage range of 3 to 7.5 volts and has a maximum supply current of 87mA.
Sign in to ask questions about the Analog Devices LT6557IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6557IGN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.899 |
| Length | 4.8895 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 7.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 87 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT6557IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.