
Analog Devices LT6557IGN#TRPBF technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SSOP |
| Dual Supply Voltage | 3V |
| Input Offset Voltage (Vos) | 12mV |
| Max Dual Supply Voltage | 3.3V |
| Min Dual Supply Voltage | 2.5V |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 500MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 22.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
