IC AMP VIDEO TRIPLE 16-DFN
Sign in to ask questions about the Analog Devices LT6558CDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6558CDHC#PBF technical specifications.
| -3db Bandwidth | 550MHz |
| Package/Case | DFN |
| Input Offset Voltage (Vos) | 45mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 22.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 90mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6558CDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.