The LT6558CGN is a 3-channel audio amplifier from Analog Devices with a nominal gain bandwidth product of 550MHz. It operates from a minimum supply voltage of 3V to a maximum of 7.5V. The device features an input offset voltage of 12mV and a slew rate of 2200V/µs. The LT6558CGN is packaged in an SSOP package type.
Analog Devices LT6558CGN technical specifications.
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 12mV |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 550MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| RoHS Compliant | No |
| Slew Rate | 2200V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.