
The LT6558CGN#TRPBF is a 3-channel BIPOLAR operational amplifier with a nominal gain bandwidth product of 550MHz. It operates on a supply voltage of 5V with a maximum operating current of 22.5mA. The device is packaged in a SSOP package and is RoHS compliant. The amplifier has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a slew rate of 2200V/µs and a power supply rejection ratio of 42dB.
Analog Devices LT6558CGN#TRPBF technical specifications.
| -3db Bandwidth | 550MHz |
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 12mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 550MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 22.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.