
The LT6558IDHC#PBF is a 3-channel BIPOLAR operational amplifier from Analog Devices. It features a -3db bandwidth of 550MHz and an output current per channel of 90mA. The device is packaged in a DFN package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and it is compliant with RoHS regulations. The op-amp operates from a supply voltage of 3V to 7.5V, with an operating supply current of 22.5mA at 5V.
Sign in to ask questions about the Analog Devices LT6558IDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6558IDHC#PBF technical specifications.
| -3db Bandwidth | 550MHz |
| Package/Case | DFN |
| Input Offset Voltage (Vos) | 45mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 22.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 90mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| RoHS Compliant | Yes |
| Slew Rate | 2200V/µs |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6558IDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
