Video Amplifier, 3 Channel(s), 1 Func, PDSO16
Analog Devices LT6558IGN technical specifications.
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 12mV |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 550MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| RoHS Compliant | No |
| Slew Rate | 2200V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.