Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PQCC16
Analog Devices LT6559CUD technical specifications.
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 40dB |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | No |
| Slew Rate | 500V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.