
Triple 300MHz video amplifier IC in a QFN package. Features a 300MHz -3dB bandwidth and 500V/µs slew rate. Operates with dual supply voltages from 2V to 6V or single supply from 4V to 12V. Offers 80mA output current per channel and 4.6mA operating supply current. Includes 40dB common mode rejection ratio and 56dB power supply rejection ratio. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT6559CUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 40dB |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 4.6mA |
| Output Current | 80mA |
| Output Current per Channel | 100mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6559CUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
