
The LT6559CUD#TRPBF is a 3-channel operational amplifier from Analog Devices. It features a nominal gain bandwidth product of 300MHz and an operating supply current of 4.6mA. The device can supply up to 100mA of output current per channel. It is packaged in a QFN EP package and is compliant with RoHS regulations. The LT6559CUD#TRPBF operates within a temperature range of 0°C to 70°C and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LT6559CUD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6559CUD#TRPBF technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 40dB |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 300MHz |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6559CUD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
