
The LT6600CDF-10#PBF differential amplifier from Analog Devices is a surface-mount device packaged in a DFN. It features an input bias current of 40uA and an input offset voltage of 8mV. The amplifier operates within a temperature range of 0°C to 70°C and consumes an operating supply current of 36mA. The LT6600CDF-10#PBF is compliant with RoHS regulations and is available in a rail or tube packaging format.
Sign in to ask questions about the Analog Devices LT6600CDF-10#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6600CDF-10#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | DFN |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 36mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6600CDF-10#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
