
The LT6600CDF-10#TRPBF is a single differential amplifier from Analog Devices. It features an input bias current of 40uA and an input offset voltage of 8mV. This surface-mount device operates within a temperature range of 0°C to 70°C and consumes 36mA of supply current. The amplifier is packaged in a DFN format and is available in quantities of 2500 units per reel.
Sign in to ask questions about the Analog Devices LT6600CDF-10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6600CDF-10#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | DFN |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 36mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6600CDF-10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
