
The LT6600CDF-2.5#TRPBF is a differential amplifier with a low input bias current of 15uA and an input offset voltage of 5mV. It operates over a wide supply voltage range of 1.35V to 5.5V and can handle a maximum supply voltage of 11V. The device is available in a DFN package and is suitable for surface mount applications. The LT6600CDF-2.5#TRPBF is RoHS compliant and is packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Analog Devices LT6600CDF-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6600CDF-2.5#TRPBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | DFN |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 28mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6600CDF-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
