
Differential amplifier with a nominal gain bandwidth product of 10MHz, featuring a single-channel, low-pass filter function. Operates with dual supply voltages from 1.35V to 5.5V, or a single supply from 2.7V to 11V. Housed in a surface-mount SOIC N (PDSO8) plastic package with gull-wing terminals, suitable for commercial temperature ranges (0°C to 70°C). Input bias current is 40µA with an input offset voltage of 5mV.
Analog Devices LT6600CS8-10 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 5mV |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 36mA |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.899mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT6600CS8-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
