
Analog Devices LT6600CS8-10#PBF technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 10MHz |
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Filter Type | LOW PASS FILTER |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 36mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6600CS8-10#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
