The LT6600CS8-10#TR is a single-channel differential amplifier with a nominal gain bandwidth product of 10MHz. It operates over a temperature range of 0°C to 70°C and has an input bias current of 40uA. The device is packaged in a SOIC package and is available in tape and reel quantities of 2500. The LT6600CS8-10#TR is not lead-free, with a maximum supply voltage of 11V and a minimum supply voltage of 2.7V.
Checking distributor stock and pricing after the page loads.
Analog Devices LT6600CS8-10#TR technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 36mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |